Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- VISHAY SEMICONDUCTOR
- Newark Part Number:
- 06X4383
- Manufacturer Part No:
- BA783S-E3-18
-
- Technical Data Sheet (80.71KB) EN
Product Information
- DIODE, VARIABLE CAP, 1.2PF, 35V, SOD-323
- Capacitance Cd Max @ Vr F: 1.2pF
- Forward Current If(AV): 100mA
- Repetitive Reverse Voltage Vrrm Max: 35V
- Operating Temperature Min: -55°C
- Operating Temperature Max: 125°C
- No. of Pins: 2
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 78 days
Price For: Tape on reel of 1
Minimum Order Quantity: 10000
Order Multiple Quantity: 10000
Price: $0.055
Price
| Qty | Price |
|---|---|
| 10000+ | $0.055 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


