New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

VISHAY SEMICONDUCTOR - BA783-V-GS18 - VARICAP DIODE, 1.2PF, 50NA, SOD-123

VISHAY SEMICONDUCTORBA783-V-GS18
Image is for illustrative purposes only.
Please refer to product description
VISHAY SEMICONDUCTOR
Manufacturer:
VISHAY SEMICONDUCTOR
Newark Part Number:
20H1633
Manufacturer Part No:
BA783-V-GS18

Technical Data Sheet (59.98KB) EN
Technical Data Sheet (59.98KB) EN

Product Information
  • VARICAP DIODE, 1.2PF, 50NA, SOD-123
  • Capacitance Cd Max @ Vr F: 1.2pF
  • Forward Current If(AV): 100mA
  • Repetitive Reverse Voltage Vrrm Max: 35V
  • Diode Case Style: SOD-123
  • No. of Pins: 2
  • MSL: MSL 1 - Unlimited
  • Center Frequency: 1MHz
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 99 days

Price For: Tape on reel of 1

Minimum Order Quantity: 10000

Order Multiple Quantity: 10000

Price: $0.059  

  1. Qty

Price

Qty Price
10000+  $0.059
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
44510

WIHA

ESD TWEEZER, 120MM

Tweezer Type:ESD; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

10
Price
For: 1 Each
1+
$38.38

10 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

3
Price
For: 1 Each
1+
$47.84

3 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

1
Price
For: 1 Each
1+
$76.62

1 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VISHAY SEMICONDUCTOR) OR (Diodes - Variable Capacitance (Varicaps, Varactors)) OR (BA783-V-GS18)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$38.38
1 Each
$47.84