New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

VISHAY SEMICONDUCTOR - BA283-TAP - VARICAP DIODE, 1.2PF, 50NA, DO-35

VISHAY SEMICONDUCTORBA283-TAP
Image is for illustrative purposes only.
Please refer to product description
VISHAY SEMICONDUCTOR
Manufacturer:
VISHAY SEMICONDUCTOR
Newark Part Number:
32C9018
Manufacturer Part No:
BA283-TAP

Technical Data Sheet (96.39KB) EN
Technical Data Sheet (96.39KB) EN

Product Information
  • VARICAP DIODE, 1.2PF, 50NA, DO-35
  • Capacitance Cd Max @ Vr F: 1.2pF
  • Forward Current If(AV): 100mA
  • Repetitive Reverse Voltage Vrrm Max: 35V
  • Diode Case Style: DO-35
  • No. of Pins: 2
  • Current Rating: 100mA
  • Diode Type: RF Varactor
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 43 days

Price For: Tape on reel of 1

Minimum Order Quantity: 50000

Order Multiple Quantity: 50000

Price: $0.027  

  1. Qty

Price

Qty Price
50000+  $0.027
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

567
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

567 available to ship today
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

340
Price
For: 1 Each
1+
$4.38

340 available to ship today
CW8400

ITW CHEMTRONICS

LEAD-FREE FLUX

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US);

872
Price
For: 1 Each
1+
$9.66

872 available to ship today
-Ground Delivery Only
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:249.475g;

25
Price
For: 1 Each
1+
$48.93

25 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VISHAY SEMICONDUCTOR) OR (Diodes - Variable Capacitance (Varicaps, Varactors)) OR (BA283-TAP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DURATOOL (FORMERLY FROM SPC) 3613
1 Each
$6.88
1 Each
$4.38
ITW CHEMTRONICS CW8400
1 Each
$9.66