Low

VISHAY  6N137A  Optocoupler, Digital Output, 1 Channel, 5.3 kV, 10 Mbaud, DIP, 8 Pins

VISHAY 6N137A
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
6N137A
Newark Part No.:
62W3564
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
1 Channel
Isolation Voltage:
5.3kV
Data Rate:
10Mbaud
Optocoupler Case Style:
DIP
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.