Low

VISHAY  5KP36A/1  TVS Diode, TRANSZORB 5KP Series, Unidirectional, 36 V, 58.1 V, P600, 2 Pins

VISHAY 5KP36A/1
Technical Data Sheet (82.50KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The TRANSZORB 5KP series Transient Voltage Suppressor Diode offers 5000W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • P600 glass passivated chip junction
  • Available in unidirectional polarity
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 175°C Operating junction temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
TRANSZORB 5KP Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
36V
Clamping Voltage Vc Max:
58.1V
Diode Case Style:
P600
No. of Pins:
2Pins
Breakdown Voltage Min:
40V
Breakdown Voltage Max:
44.2V
Peak Pulse Power Dissipation:
5kW
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Computers & Computer Peripherals;
  • Communications & Networking;
  • Consumer Electronics;
  • Lighting;
  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products