VISHAY  4N35-X009T  Transistor Output Optocoupler, 1, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6

VISHAY 4N35-X009T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X3257
  • Manufacturer Part No 4N35-X009T

Product Specifications, Documents & More


  • CTR Min: 100%
  • Forward Current If Max: 60mA
  • Input Current: 10mA
  • Isolation Voltage: 5.3kV
  • No. of Channels: 1
  • No. of Pins: 6
  • Opto Case Style: SMD
  • Optocoupler Case Style: Surface Mount DIP
  • Optocoupler Output Type: Phototransistor
  • Output Voltage: 30V
  • Packaging: Tape & Reel
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  3,000


  • 3,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/11/16

Price for: Full Reel 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.22 $0.22

Buy

Price

Quantity List Price
1+ $0.22
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
22H5483
4N35-X009T

4N35-X009T

VISHAY

Transistor Output Optocoupler, 1, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6

948 

Price for: Cut Tape 1

1+ $0.299 Promotional price 10+ $0.299 Promotional price 100+ $0.299 Promotional price 250+ $0.274 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
Suggested Substitutes
22H5481
4N35-X007T

4N35-X007T

VISHAY

NPN-Output dc-Input Optocoupler,1-CHANNEL,5.3kV ISOLATION,SO

0

Price for: Full Reel 1

1000+ $0.269 2000+ $0.251 3000+ $0.233

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought