Low

VISHAY  4N35-X007  Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 100 %

VISHAY 4N35-X007
Technical Data Sheet (146.64KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
DIP
No. of Pins:
6Pins
Forward Current If Max:
60mA
Isolation Voltage:
5.3kV
CTR Min:
100%
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.