Low

VISHAY  1N5250B-TAP  Zener Single Diode, 20 V, 500 mW, DO-35, 5 %, 2 Pins, 175 °C

VISHAY 1N5250B-TAP
Technical Data Sheet (94.44KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
20V
Power Dissipation Pd:
500mW
Diode Case Style:
DO-35
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.