Low

VISHAY  1N4747A  Zener Single Diode, 1N47 Series, 20 V, 1.3 W, DO-41, 5 %, 2 Pins, 175 °C

VISHAY 1N4747A
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4747A
Newark Part No.:
18M3513
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1N4747A is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating.
  • 1.2V at 200mA Maximum forward voltage
  • 5μA at 15.2V Reverse leakage current
  • 225mA Surge current
  • 45mA Regulator current

 

Product Information

Zener Voltage Vz Typ:
20V
Power Dissipation Pd:
1.3W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.