Low

VISHAY  1N4150W-V-GS08  Small Signal Diode, Single, 50 V, 200 mA, 1 V, 4 ns

VISHAY 1N4150W-V-GS08
Technical Data Sheet (68.68KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
-
Operating Temperature Max:
150°C
Diode Case Style:
SOD-123
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor