VISHAY  1N4148-TAP  Small Signal Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

VISHAY 1N4148-TAP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 44K0365
  • Manufacturer Part No 1N4148-TAP

Product Overview


The 1N4148-TAP is a small signal silicon epitaxial Planar Diode for fast switching applications.
  • Black cathode band
  • 75V Reverse voltage
  • 300mA Forward continuous current

Applications

Power Management; Signal Processing
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-204AH
  • Diode Configuration: Single
  • Diode Type: Switching
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 8ns
  • SVHC: To Be Advised

Availability

Availability:  5,148


  • 5,148 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.012 $0.012

Buy

Price

Quantity List Price Your Price
1 - 9 $0.037
10 - 99 $0.018
100 - 249 $0.016
250 - 499 $0.015
500 - 999 $0.014
1000 - 2999 $0.014
3000 - 24999 $0.012
25000+ $0.009
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29C5881
1N4148-TR

1N4148-TR

VISHAY

Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

20,000 

Price for: Full Reel 1

25000+ $0.008 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
10M2940
1N4148

1N4148

NTE ELECTRONICS

Small Signal Diode, Switching, Single, 75 V, 300 mA, 1 V, 4 ns, 1 A

0

Price for: Each 1

100+ $0.067 500+ $0.066 1000+ $0.064 2000+ $0.061

Buy
    More stock available week commencing 2/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58K9570
1N4148

1N4148

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 1 A

86,075 

Price for: Each 1

1+ $0.10 10+ $0.051 100+ $0.018 1000+ $0.012

Buy

see cut-off times

 
Check more stock
  • 24,000 Further stock expected to ship on Feb 16, 2016
  • More stock available week commencing 4/4/16
80K0993
1N4148.

1N4148.

MULTICOMP

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

30,129 

Price for: Each 1

1+ $0.083 10+ $0.069 100+ $0.024 1000+ $0.017

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
05R0353
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

4,043 

Price for: Cut Tape 1

1+ $0.063 10+ $0.052 100+ $0.018 1000+ $0.013

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
83C2426
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

220,000 

Price for: Full Reel 1

10000+ $0.009 25000+ $0.008 50000+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
06M7433
NTE519

NTE519

NTE ELECTRONICS

Rectifier Diode, General Purpose, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

178 

Price for: Each 1

1+ $0.708 100+ $0.666 500+ $0.654 1000+ $0.636

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16

Associated Products


Customers Also Bought