Low

VISHAY SEMICONDUCTOR  1N4148-P-TR  DIODE, ULTRAFAST, 100V, DO-204AH, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AH
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 8ns
  • SVHC: To Be Advised

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 50000

Order multiple quantity: 50000

Price: $0.014

Buy

Price

Quantity List Price
1 - 999999999 $0.014

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought