Low

VISHAY  WYO502MCMCF0KR  CERAMIC CAPACITOR 5000PF 440V, K4000, 20%, RADIAL

VISHAY WYO502MCMCF0KR
Technical Data Sheet (126.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
WYO Series
Capacitance:
5000pF
Capacitance Tolerance:
± 20%
Suppression Class:
X1 / Y2
Voltage Rating X:
440V
Voltage Rating Y:
250V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Capacitor Terminals:
Radial Leaded
SVHC:
To Be Advised
Voltage Rating:
440 V
Lead Spacing:
7.5 mm
Capacitor Case Style:
Disc

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.