New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

VISHAY ROEDERSTEIN - F17724472000 - CAPACITOR POLY FILM 0.47UF, 310V, 10%, RADIAL

VISHAY ROEDERSTEINF17724472000
Image is for illustrative purposes only.
Please refer to product description
VISHAY ROEDERSTEIN
Manufacturer:
VISHAY ROEDERSTEIN
Newark Part Number:
95F9073
Manufacturer Part No:
F17724472000

Technical Data Sheet (76.55KB) EN
Technical Data Sheet (76.55KB) EN

Product Information
  • CAPACITOR POLY FILM 0.47UF, 310V, 10%, RADIAL
  • Capacitance: 0.47µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Dielectric Type: Polyester (PET)
  • Voltage Rating: 310VAC
  • Life Time @ Temperature: 1000 hours @ 110°C
  • Capacitor Case Style: -
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

508 / 128

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 104 days

Price For: 1 Each

Minimum Order Quantity: 125

Order Multiple Quantity: 125

Price: $1.10  

  1. Qty

Price

Qty Price
125  $1.10
250  - 375 $1.07
500  - 875 $1.02
1000+  $1.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

569
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

569 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

9
Price
For: 1 Each
1+
$47.84

9 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VISHAY ROEDERSTEIN) OR (Film) OR (F17724472000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

DURATOOL (FORMERLY FROM SPC)
3613
1 Each
$6.88
 
 

1 Each
$47.84