Low

SSB43L-E3/52T - 

Schottky Rectifier, 30 V, 4 A, Single, DO-214AA, 2 Pins, 450 mV

SSB43L-E3/52T - Schottky Rectifier, 30 V, 4 A, Single, DO-214AA, 2 Pins, 450 mV

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SSB43L-E3/52T
Newark Part No.:
05R5880
Product Range
SSB43 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SSB43L-E3/52T is a high current density surface-mount Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The low profile Schottky rectifier features guard ring for overvoltage protection, low power losses and high efficiency. Colour band denotes cathode end polarity.
  • Very low forward voltage drop
  • High surge capability
  • 21V Maximum RMS voltage
  • 30V Maximum DC blocking voltage

Applications

Power Management, Industrial

Product Information

:
30V
:
4A
:
Single
:
DO-214AA
:
2Pins
:
450mV
:
100A
:
150°C
:
SSB43 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Schottky Rectifier, 30 V, 4 A, Single, DO-214AA, 2 Pins, 450 mV

3,750 in stock
Add

VISHAY

DIODE, SCHOTTKY, 4A, 30V

16,669 in stock

Each (Supplied on Cut Tape)

5+ $0.61 10+ $0.461 25+ $0.421 50+ $0.382 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

605 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.147 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.61
10 + $0.461
25 + $0.421
50 + $0.382
100 + $0.342
250 + $0.312
500 + $0.281
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.