Low

VISHAY  SSA24-E3/61T  Schottky Rectifier, SS Series, 40 V, 2 A, Single, DO-214AC, 2 Pins, 420 mV

VISHAY SSA24-E3/61T
Technical Data Sheet (79.25KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The SSA24-E3/61T is a surface-mount high-current density Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low-voltage high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
  • Colour band denotes cathode end
  • Ideal for automated placement
  • Guard-ring for overvoltage protection
  • Low-power losses, high-efficiency
  • Low-forward-voltage drop
  • High-surge capability
  • AEC-Q101 qualified

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
2A
Diode Configuration:
Single
Diode Case Style:
DO-214AC
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
420mV
Forward Surge Current Ifsm Max:
60A
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
SS Series
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Commercial;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Schottky Rectifier, 40 V, 2 A, Single, DO-214AC, 2 Pins, 420 mV

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

1800+ $0.123 3600+ $0.113 5400+ $0.106

Buy
SSA24-E3/5AT

RECTIFIER DIODE,SCHOTTKY,40V V(RRM),DO-214AC / SMA

VISHAY

0

Price for: Each (Supplied on Full Reel)

7500+ $0.088

Buy

Associated Products