Low

VISHAY GENERAL SEMICONDUCTOR  SMAJ22CA-E3/61  TVS DIODE, 400W, 22V, DO-214AC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 26.9V
  • Breakdown Voltage Min: 24.4V
  • Breakdown Voltage Range: 24.4V to 26.9V
  • Clamping Voltage Vc Max: 35.5V
  • Diode Case Style: DO-214AC
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Tape & Reel
  • Peak Pulse Current Ippm: 11.3A
  • Power Dissipation Pd: 400W
  • Reverse Stand-Off Voltage Vrwm: 22V
  • SVHC: To Be Advised
  • TVS Polarity: Bidirectional

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3600

Order multiple quantity: 1800

Unit Price: $0.097

Buy

Price

Quantity List Price
3600+ $0.097

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05R5737
SMAJ22CA-E3/61

SMAJ22CA-E3/61

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 400W, 22V, DO-214AC

TVS DIODE, 400W, 22V, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Min:24.4V; Breakdown Voltage Max:26.9V; Clamping Voltage Vc Max:35.5V; Peak Pulse Current Ippm:11.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,600

1+ $0.084 Promotional price 10+ $0.084 Promotional price 50+ $0.084 Promotional price 100+ $0.084 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 3,600 in stock for same day shipping

see cut-off times

Upgrade
71J1991
SMAJ22CA

SMAJ22CA

LITTELFUSE

TVS DIODE, 400W, 22V, DO-214AC

TVS DIODE, 400W, 22V, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:22V; Breakdown Voltage Min:24.4V; Breakdown Voltage Max:26.9V; Clamping Voltage Vc Max:35.5V; Peak Pulse Current Ippm:11.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,715

1+ $0.125 Promotional price 10+ $0.125 Promotional price 25+ $0.125 Promotional price 100+ $0.125 Promotional price More Pricing

Buy
  • 4,715 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
Suggested Substitutes
71J1995
SMAJ24CA

SMAJ24CA

LITTELFUSE

TVS DIODE, 400W, 24V, DO-214AC

TVS DIODE, 400W, 24V, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Min:26.7V; Breakdown Voltage Max:29.5V; Clamping Voltage Vc Max:38.9V; Peak Pulse Current Ippm:10.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,549

1+ $0.487 10+ $0.412 25+ $0.36 100+ $0.308 More Pricing

Buy
  • 2,549 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
06R1866
SMAJ24CA

SMAJ24CA

LITTELFUSE

TVS DIODE, 400W, 24V, DO-214AC, FULL REEL

TVS DIODE, 400W, 24V, DO-214AC, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Min:26.7V; Breakdown Voltage Max:29.5V; Clamping Voltage Vc Max:38.9V; Peak Pulse Current Ippm:10.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

5000+ $0.089 Promotional price 10000+ $0.089 Promotional price 15000+ $0.089 Promotional price 25000+ $0.089 Promotional price

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
71J1987
SMAJ20CA

SMAJ20CA

LITTELFUSE

TVS DIODE, 400W, 20V, DO-214AC

TVS DIODE, 400W, 20V, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Min:22.2V; Breakdown Voltage Max:24.5V; Clamping Voltage Vc Max:32.4V; Peak Pulse Current Ippm:12.3A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,295

1+ $0.114 Promotional price 10+ $0.114 Promotional price 25+ $0.114 Promotional price 100+ $0.114 Promotional price More Pricing

Buy
  • 4,295 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
51T4964
SMAJ20CA-TP

SMAJ20CA-TP

MICRO COMMERCIAL COMPONENTS

TVS-DIODE, 1W, 32.4V, BI-DIRECTIONAL, DO-214AC

TVS-DIODE, 1W, 32.4V, BI-DIRECTIONAL, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Min:22.2V; Breakdown Voltage Max:24.5V; Clamping Voltage Vc Max:32.4V; Peak Pulse Current Ippm:12.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

142

1+ $0.724 10+ $0.514 100+ $0.339 250+ $0.254 More Pricing

Buy
  • 142 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
51T4966
SMAJ24CA-TP

SMAJ24CA-TP

MICRO COMMERCIAL COMPONENTS

TVS-DIODE, 1W, 24V, BI-DIRECTIONAL, DO-214AC

TVS-DIODE, 1W, 24V, BI-DIRECTIONAL, DO-214AC; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Min:26.7V; Breakdown Voltage Max:29.5V; Clamping Voltage Vc Max:38.9V; Peak Pulse Current Ippm:10.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,331

1+ $0.097 Promotional price 10+ $0.097 Promotional price 100+ $0.097 Promotional price 250+ $0.097 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 3,331 in stock for same day shipping

see cut-off times

06R1858
SMAJ20CA

SMAJ20CA

LITTELFUSE

TVS DIODE, 400W, 20V, DO-214AC, FULL REEL

TVS DIODE, 400W, 20V, DO-214AC, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Min:22.2V; Breakdown Voltage Max:24.5V; Clamping Voltage Vc Max:32.4V; Peak Pulse Current Ippm:12.3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.099 10000+ $0.097 15000+ $0.096 25000+ $0.093

Buy
    Per the manufacturer, more stock expected week of 6/22/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought