Low

VISHAY GENERAL SEMICONDUCTOR  GSIB2540-E3/45  BRIDGE RECTIFIER, 1PH, 25A, 400V, GSIB-5S-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: SIP
  • Diode Mounting Type: Through Hole
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1200

Order multiple quantity: 1200

Price: $1.10

Buy

Price

Quantity List Price
1000 - 1999 $1.10
2000 - 4999 $1.02
5000+ $0.953

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97K0686
GSIB2540-E3/45

GSIB2540-E3/45

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 25A, 400V

BRIDGE RECTIFIER, 25A, 400V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):25A; Forward Voltage VF Max:1V; Bridge Rectifier Case Style:SIP; No. of Pins:4; Operating Temperature Max:150°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

171

1+ $3.52 50+ $3.18 100+ $2.93 250+ $2.70 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought