Low

GI750-E3/54 - 

Fast / Ultrafast Diode, 50 V, 6 A, Single, 1.25 V, 2.5 µs, 400 A

GI750-E3/54 - Fast / Ultrafast Diode, 50 V, 6 A, Single, 1.25 V, 2.5 µs, 400 A

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
GI750-E3/54
Newark Part No.:
76K5515
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GI750-E3/54 is a high-current axial Plastic Rectifier with void-free moulded epoxy body case and solderable matte tin-plated terminals. It is suitable for use in general purpose rectification of power supplies, inverters, converters and free-wheeling diodes application.
  • Colour band denotes cathode end
  • Low forward voltage drop
  • Low leakage current
  • High forward current capability
  • High forward surge capability
  • 275°C/10sec Maximum solder dip
  • AEC-Q101 qualified
  • UL94V-0 Flammability rating

Applications

Power Management, Industrial, Commercial, Automotive

Product Information

:
50V
:
6A
:
Single
:
1.25V
:
2.5µs
:
400A
:
150°C
:
P600
:
2 Pin
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Fast / Ultrafast Diode, 50 V, 6 A, Single, 900 mV, 2.5 µs, 400 A

3,200 in stock
Add

VISHAY

Rectifier Diode, Single, 50 V, 6 A, 900 mV, 2.5 s, 400 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,366 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
$0.325 $ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.71
25 + $0.569
50 + $0.501
100 + $0.432
250 + $0.395
500 + $0.357
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.