Low

VISHAY GENERAL SEMICONDUCTOR  GBPC3510W-E4/51  RECTIFIER, MOD, 1.2V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Module Configuration: Bridge
  • Forward Current If(AV): -
  • Forward Voltage VF Max: 1.1V
  • No. of Phases: Single
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1.2kV
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  168


  • 168 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.63

Buy

Price

Quantity List Price
1 - 9 $4.63
10 - 49 $4.25
50 - 99 $3.83
100 - 499 $3.48
500 - 999 $3.16
1000 - 1999 $2.58
2000 - 4999 $2.51
5000+ $2.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
65K2577
GBPC3510W-E4

GBPC3510W-E4

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 35A, 1KV THD

BRIDGE RECTIFIER, 1PH, 35A, 1KV THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

282

1+ $4.57 10+ $4.20 50+ $3.78 100+ $3.43 more…

Buy
  • 282 in stock for same day shipping

see cut-off times

 
Check more stock
  • 200 Further stock expected to ship on Sep 7, 2014
  • Supplier lead time 32 weeks
29C9654
VS-GBPC3510W

VS-GBPC3510W

VISHAY SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 35A, 1KV THD

BRIDGE RECTIFIER, 1PH, 35A, 1KV THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

119

1+ $6.04 25+ $5.45 50+ $4.88 100+ $4.53 more…

Buy
  • 119 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
18C6692
GBPC3510W

GBPC3510W

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER,1-PHASE FULL-WAVE,1KV V(RRM),M:ML029MW029

BRIDGE RECTIFIER,1-PHASE FULL-WAVE,1KV V(RRM),M:ML029MW029 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $2.80 100+ $2.29 250+ $2.10 500+ $1.95 more…

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought