Low

VISHAY  GBPC2508-E4/51  Bridge Rectifier Diode, Single, 800 V, 25 A, Module, 1.1 V, 4 Pins

VISHAY GBPC2508-E4/51
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
GBPC2508-E4/51
Newark Part No.:
76K5268
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
25A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.