Low

GBPC2502-E4/51 - 

Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.1 V, 4 Pins

GBPC2502-E4/51 - Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
GBPC2502-E4/51
Newark Part No.:
76K5256
Product Range
GBPC2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GBPC2502-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is general purpose use in AC/DC bridge full wave rectification for home appliances, office equipment and telecommunication applications.
  • UL94V-0 Flammability rating
  • <0.3μA Typical IR
  • Nickel plated on Faston lugs solderable per J-STD-002 and JESD22-B102 terminals
  • Low thermal resistance
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • UL recognition file number E54214
  • 140V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Consumer Electronics, Communications & Networking, Industrial

Product Information

:
Single
:
200V
:
25A
:
Module
:
1.1V
:
4Pins
:
150°C
:
GBPC2 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

109 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.41 $ 4.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.41
10 + $3.66
25 + $3.44
50 + $3.23
100 + $3.01
500 + $2.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.