Low

VISHAY  BY448GPHE3/54  Standard Power Diode, 1.5 kV, 3 A, Single, 1.6 V, 2 µs, 30 A

VISHAY BY448GPHE3/54
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BY448GPHE3/54
Newark Part No.:
08N8555
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.5kV
Forward Current If(AV):
3A
Diode Configuration:
Single
Forward Voltage VF Max:
1.6V
Reverse Recovery Time trr Max:
2µs
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
SOD-57
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standard Power Diode, 1.65 kV, 1.5 A, Single, 1.6 V, 20 µs, 40 A

VISHAY

0

Price for: Each (Supplied on Full Reel)

4000+ $0.153 8000+ $0.144 16000+ $0.136 24000+ $0.128 More pricing

Buy