Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 5000+ | $0.660 |
| 10000+ | $0.621 |
| 20000+ | $0.588 |
| 30000+ | $0.558 |
| 50000+ | $0.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1500
$2,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAU2PK-M3/86ACopy
Newark Part No.53T0054
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleTO-277A
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Average Forward Current
2A
Forward Voltage Max
2.5V
Forward Surge Current
30A
Diode Case Style
TO-277A
Qualification
-
Technical Docs (2)
Alternatives for AU2PK-M3/86A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
