Low

VISHAY  2W10G-E4/51  Bridge Rectifier Diode, Single, 1 kV, 2 A, Through Hole, 1.1 V, 4 Pins

VISHAY 2W10G-E4/51
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2W10G-E4/51
Newark Part No.:
78K3339
Product Range
2WOXMG Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2W10G-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It has general purpose use in AC/DC bridge full wave rectification for adapter, charger and home appliances applications.
  • UL94V-0 Flammability rating
  • Ideal for printed circuit board
  • <0.5μA Typical IR
  • High case dielectric strength
  • Solder dip 260°C at 40s
  • 70V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
2A
Bridge Rectifier Case Style:
Through Hole
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
2WOXMG Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Consumer Electronics
  • Lighting
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.