Low

2W06G-E4/51 - 

Bridge Rectifier Diode, Single, 600 V, 2 A, Through Hole, 1.1 V, 4 Pins

2W06G-E4/51 - Bridge Rectifier Diode, Single, 600 V, 2 A, Through Hole, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2W06G-E4/51
Newark Part No.:
78K3335
Product Range
2WOXMG Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2W06G-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated leads and an UL94V-0 flammability-rated molded compound case. It is suitable for printed circuit boards and general purpose use in AC/DC bridge full wave rectification.
  • High surge current capability
  • High case dielectric strength
  • 420V Maximum RMS voltage
  • 600V Maximum DC blocking voltage

Applications

Power Management, Consumer Electronics, Lighting

Product Information

:
Single
:
600V
:
2A
:
Through Hole
:
1.1V
:
4Pins
:
150°C
:
2WOXMG Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

3000+ $0.251 6000+ $0.244 12000+ $0.234 18000+ $0.227 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

26AC6384 - 2A,600V,GPP,SIN PHASE BRIDGE

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.