Low

VISHAY  2W04G-E4/51  Bridge Rectifier Diode, Single, 400 V, 2 A, Through Hole, 1.1 V, 4 Pins

VISHAY 2W04G-E4/51
Technical Data Sheet (75.66KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2W04G-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated leads terminals and UL94V-0 flame rated molding compound case. The bridge rectifier features high surge current capability and high case dielectric strength. Polarity marked on the body.
  • <0.5μA Typical reverse current
  • 280V Maximum RMS voltage
  • 400V Maximum DC blocking voltage
  • 40pF at 4V/1MHz Typical junction capacitance per diode

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
2A
Bridge Rectifier Case Style:
Through Hole
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
2WOXMG Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Consumer Electronics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.