Low

2KBP005M-E4/51 - 

Bridge Rectifier Diode, Single, 50 V, 2 A, SIP, 1.1 V, 4 Pins

2KBP005M-E4/51 - Bridge Rectifier Diode, Single, 50 V, 2 A, SIP, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2KBP005M-E4/51
Newark Part No.:
78K3295
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2KBP005M-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability and ideal for printed circuit board. It is general purpose use in AC/DC bridge full wave rectification for home appliances, office equipment and telecommunication applications.
  • UL94V-0 Flammability rating
  • High case dielectric strength
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • UL recognition file number E54214
  • 35V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Consumer Electronics, Communications & Networking, Industrial

Product Information

:
Single
:
50V
:
2A
:
SIP
:
1.1V
:
4Pins
:
165°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.