Low

VISHAY  1N4448W-E3-18  Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

VISHAY 1N4448W-E3-18
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4448W-E3-18
Newark Part No.:
12X6458
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
150mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
500mA
Operating Temperature Max:
150°C
Diode Case Style:
SOD-123
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products