Low

VISHAY  1N4007GPHE3/54  Standard Power Diode, 1 kV, 1 A, Single, 1.1 V, 2 µs, 30 A

VISHAY 1N4007GPHE3/54
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4007GPHE3/54
Newark Part No.:
09N9922
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
2µs
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AL
No. of Pins:
2 Pin
Packaging:
Tape & Reel
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standard Power Diode, 1 kV, 1 A, Single, 1.1 V, 2 µs, 30 A

VISHAY

66,000 in stock

Price for: Each (Supplied on Full Reel)

5500+ $0.055 Promotional price 11000+ $0.055 Promotional price 16500+ $0.055 Promotional price

Buy

Standard Power Diode, 1 kV, 1 A, Single, 1.1 V, 2 µs, 30 A

VISHAY

4,862 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.082 Promotional price 10+ $0.082 Promotional price 100+ $0.082 Promotional price 500+ $0.082 Promotional price More pricing

Buy

Standard Power Diode, Single, 1 kV, 1 A, 1.1 V, 30 A, 175 C

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

10+ $0.391 100+ $0.302 500+ $0.257 1000+ $0.196 More pricing

Buy