Low

1N4005GP-E3/54 - 

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 2 µs, 30 A

1N4005GP-E3/54 - Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 2 µs, 30 A

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4005GP-E3/54
Newark Part No.:
78K2179
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4005GP-E3/54 is a glass-passivated Junction Plastic Rectifier with moulded epoxy body case and matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.
  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low leakage current, typical IR less than 0.1μA
  • High forward surge capability

Applications

Power Management, Consumer Electronics, Automotive

Product Information

:
600V
:
1A
:
Single
:
1.1V
:
2µs
:
30A
:
175°C
:
DO-204AL
:
2
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

05R5985 - Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

78K2162 - Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.