Low

VISHAY GENERAL SEMICONDUCTOR  1N4004GP-E3/1  STANDARD DIODE, 1A, 400V, DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • Reverse Recovery Time trr Max: 2µs
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 10M2938 - Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:-; MSL:- ;RoHS Compliant: Yes
  • 67R2154 - Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:-; No. of Pins:2; MSL:- ;RoHS Compliant: Yes
  • 29C4420 - Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:200 C; MSL:-;RoHS Compliant: Yes
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10M2938
1N4004

1N4004

NTE ELECTRONICS

STANDARD DIODE, 1A, 400V, DO-41

STANDARD DIODE, 1A, 400V, DO-41; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:-; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

11,439

1+ $0.111 100+ $0.105 500+ $0.103 1000+ $0.10 More Pricing

Buy
  • 11,439 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
67R2154
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:-; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

330,000

1+ $0.014 Promotional price

Buy
  • 330,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
29C4420
NTE116

NTE116

NTE ELECTRONICS

STANDARD DIODE, 1A, 600V, DO-41

STANDARD DIODE, 1A, 600V, DO-41; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:200 C; MSL:-;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

7,919

1+ $0.877 100+ $0.83 500+ $0.814 1000+ $0.79 More Pricing

Buy
  • 7,919 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
12T2303
1N4004-T

1N4004-T

DIODES INC.

FAST DIODE, 1A, 400V, DO-41

FAST DIODE, 1A, 400V, DO-41; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:150 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,051

1+ $0.014 Promotional price 10+ $0.014 Promotional price 100+ $0.014 Promotional price 250+ $0.014 Promotional price More Pricing

Buy
  • 15,051 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15
18C8917
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 400V, DO-41

DIODE, STANDARD, 1A, 400V, DO-41; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Max:-; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.178 10+ $0.148 100+ $0.052 1000+ $0.035

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
Contact me when back in stock
09N9909
1N4004GPHE3/54

1N4004GPHE3/54

VISHAY GENERAL SEMICONDUCTOR

RECT, STD, AEC-Q101, 1A, 400V, DO-204AL

RECT, STD, AEC-Q101, 1A, 400V, DO-204AL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:45A; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.078

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2141
1N4004GP-E3/54

1N4004GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 400V, DO-204AL, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.058

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought