VISHAY  1N4004E-E3/73  Standard Recovery Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 150 °C

VISHAY 1N4004E-E3/73

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 18X0085
  • Manufacturer Part No 1N4004E-E3/73

Product Specifications, Documents & More


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • SVHC: To Be Advised

Availability

Availability:  0

    More stock available week commencing 5/23/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 18000

Order multiple quantity: 18000

Price: $0.036 $0.036

Buy

Price

Quantity List Price
5000+ $0.036
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
78K2135
1N4004E-E3/73

1N4004E-E3/73

VISHAY

Standard Recovery Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 150 °C

0

Price for: Full Reel 1

18000+ $0.032

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought