Low

VISHAY GENERAL SEMICONDUCTOR  1N4002E-E3/73  DIODE, STANDARD, 1A, 100V, DO-204AL-2

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 18000

Order multiple quantity: 3000

Unit Price: $0.036

Buy

Price

Quantity List Price
5000+ $0.036

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
78K2078
1N4002E-E3/73

1N4002E-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE, STANDARD, 1A, 100V, DO-204AL-2, FULL REEL

DIODE, STANDARD, 1A, 100V, DO-204AL-2, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

18000+ $0.032

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought