Low

VISHAY  1N4001E-E3/54  Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 30 A

VISHAY 1N4001E-E3/54
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4001E-E3/54
Newark Part No.:
18X0081
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AL
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products