Low

VISHAY  1N4001-E3/73  Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

VISHAY 1N4001-E3/73

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
1A
Forward Voltage VF Max:
1.1V
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AL
No. of Pins:
2Pins
Packaging:
Tape & Reel
Product Range:
-
MSL:
-
Operating Temperature Min:
-50 °C
SVHC:
To Be Advised
Diode Type:
Standard Recovery

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

VISHAY

11,366: 

Price for: Each (Supplied on Cut Tape)

1+ $0.033 Promotional price 10+ $0.033 Promotional price 100+ $0.033 Promotional price 500+ $0.033 Promotional price More pricing

Buy

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

VISHAY

3,253: 

Price for: Each (Supplied on Cut Tape)

1+ $0.218 10+ $0.187 100+ $0.079 500+ $0.066 More pricing

Buy

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

VISHAY

21,115: 

Price for: Each (Supplied on Cut Tape)

1+ $0.067 Promotional price 10+ $0.067 Promotional price 100+ $0.067 Promotional price 500+ $0.067 Promotional price More pricing

Buy

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

VISHAY

22,000: 

Price for: Each (Supplied on Full Reel)

5500+ $0.033 11000+ $0.029 16500+ $0.026

Buy

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

VISHAY

8,352: 

Price for: Each

1+ $0.067 Promotional price 10+ $0.067 Promotional price 100+ $0.067 Promotional price 500+ $0.067 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations