Low

1.5SMC440A-E3/57T - 

TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 376 V, 602 V, DO-214AB, 2 Pins

1.5SMC440A-E3/57T - TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 376 V, 602 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1.5SMC440A-E3/57T
Newark Part No.:
78K1900
Product Range
TRANSZORB 1.5SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TRANSZORB 1.5SMC Series
:
Unidirectional
:
376V
:
602V
:
DO-214AB
:
2Pins
:
418V
:
462V
:
1.5kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB 1.5SMC series surface-mount Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -65 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/21/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.44 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 850 Minimum: 1700
Quantity Price
1700 + $0.44
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.