Low

1.5SMC33CA-E3/57T - 

TVS Diode, TRANSZORB 1.5SMC Series, Bidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins

1.5SMC33CA-E3/57T - TVS Diode, TRANSZORB 1.5SMC Series, Bidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins
1.5SMC33CA-E3/57T - TVS Diode, TRANSZORB 1.5SMC Series, Bidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1.5SMC33CA-E3/57T
Newark Part No.:
69W6214
Product Range
TRANSZORB 1.5SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TRANSZORB 1.5SMC Series
:
Bidirectional
:
28.2V
:
45.7V
:
DO-214AB
:
2Pins
:
31.4V
:
34.7V
:
1.5kW
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB 1.5SMC series surface-mount Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -65 to 150°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

850+ $0.358 1700+ $0.273 3400+ $0.259 5100+ $0.246 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,242 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.09 $ 0.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.70
10 + $0.562
25 + $0.517
50 + $0.471
100 + $0.426
250 + $0.389
500 + $0.352
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.