Low

VISHAY GENERAL SEMICONDUCTOR  1.5KE82A-E3/54  TVS DIODE, 1.5KW, 82V, 1.5KE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 86.1V
  • Breakdown Voltage Min: 77.9V
  • Breakdown Voltage Range: 77.9V to 86.1V
  • Clamping Voltage Vc Max: 113V
  • Diode Case Style: 1.5KE
  • MSL: -
  • No. of Pins: 2
  • Packaging: Tape & Reel
  • Peak Pulse Current Ippm: 13.3A
  • Power Dissipation Pd: 6.5W
  • Reverse Stand-Off Voltage Vrwm: 70.1V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 1400

Order multiple quantity: 1400

Price: $0.177

Buy

Price

Quantity List Price
1400 - 999999999 $0.177

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26M5492
1.5KE82A
Technical Data Sheet}  

1.5KE82A

STMICROELECTRONICS

DIODE, TVS, 82V, 1.5KW

DIODE, TVS, 82V, 1.5KW; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:70.1V; Breakdown Voltage Min:77.9V; Breakdown Voltage Max:86.1V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:69A; Diode Case Style:DO-201; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

827

1+ $0.567 10+ $0.486 25+ $0.425 100+ $0.366 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought