Low

VISHAY  1.5KE68CA-E3/23  TVS Diode, TRANSZORB 1.5KE Series, Bidirectional, 58.1 V, 92 V, Axial Leaded, 2 Pins

VISHAY 1.5KE68CA-E3/23
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1.5KE68CA-E3/23
Newark Part No.:
78K1549
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
TRANSZORB 1.5KE Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
58.1V
Clamping Voltage Vc Max:
92V
Diode Case Style:
Axial Leaded
No. of Pins:
2Pins
Breakdown Voltage Min:
64.6V
Breakdown Voltage Max:
71.4V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor