Low

VISHAY SEMICONDUCTOR  1.5KE220CA-E3/1  TVS DIODE, 1.5KW, 220V, 1.5KE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 231V
  • Breakdown Voltage Min: 209V
  • Breakdown Voltage Range: 209V to 231V
  • Clamping Voltage Vc Max: 328V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Peak Pulse Current Ippm: 4.6A
  • Power Dissipation Pd: 6.5W
  • Reverse Stand-Off Voltage Vrwm: 185V
  • SVHC: To Be Advised
  • TVS Polarity: Bidirectional

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 05R5947 - VISHAY GENERAL SEMICONDUCTOR-1.5KE220CA-E3/54-TVS DIODE, 1.5KW, 220V, 1.5KE
  • 78K1197 - VISHAY GENERAL SEMICONDUCTOR-1.5KE220CA-E3/54-TVS DIODE, 1.5KW, 220V, 1.5KE, FULL REEL
  • 89K1798 - STMICROELECTRONICS-1.5KE220CA-TVS DIODE, 1.5KW, 220V, DO-201
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05R5947
1.5KE220CA-E3/54

1.5KE220CA-E3/54

VISHAY SEMICONDUCTOR

TVS DIODE, 1.5KW, 220V, 1.5KE

TVS DIODE, 1.5KW, 220V, 1.5KE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:185V; Breakdown Voltage Min:209V; Breakdown Voltage Max:231V; Clamping Voltage Vc Max:328V; Peak Pulse Current Ippm:4.6A; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

4.0  Write a Review | Ask a Question

2,490

1+ $0.467 10+ $0.432 50+ $0.401 100+ $0.372 More pricing

Buy
  • 2,490 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
78K1197
1.5KE220CA-E3/54

1.5KE220CA-E3/54

VISHAY SEMICONDUCTOR

TVS DIODE, 1.5KW, 220V, 1.5KE, FULL REEL

TVS DIODE, 1.5KW, 220V, 1.5KE, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:185V; Breakdown Voltage Min:209V; Breakdown Voltage Max:231V; Clamping Voltage Vc Max:328V; Peak Pulse Current Ippm:4.6A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,400

1400+ $0.202

Buy
  • 1,400 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
Suggested Substitutes
89K1798
1.5KE220CA

1.5KE220CA

STMICROELECTRONICS

TVS DIODE, 1.5KW, 220V, DO-201

TVS DIODE, 1.5KW, 220V, DO-201; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:188V; Breakdown Voltage Min:209V; Breakdown Voltage Max:231V; Clamping Voltage Vc Max:328V; Peak Pulse Current Ippm:4.6A; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

933

1+ $0.826 10+ $0.708 25+ $0.618 100+ $0.533 More pricing

Buy
  • 933 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
06R2065
1.5KE220CA

1.5KE220CA

LITTELFUSE

TVS DIODE, 1.5KW, 220V, DO-201

TVS DIODE, 1.5KW, 220V, DO-201; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:185V; Breakdown Voltage Min:209V; Breakdown Voltage Max:231V; Clamping Voltage Vc Max:328V; Peak Pulse Current Ippm:4.6A; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $1.01 10+ $0.881 25+ $0.779 100+ $0.679 More pricing

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
Contact me when back in stock
17H2623
1.5KE220CA

1.5KE220CA

LITTELFUSE

TVS DIODE, 1.5KW, 220V, DO-201, FULL REEL

TVS DIODE, 1.5KW, 220V, DO-201, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:185V; Breakdown Voltage Min:209V; Breakdown Voltage Max:231V; Clamping Voltage Vc Max:328V; Peak Pulse Current Ippm:4.6A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

1200+ $0.391 2400+ $0.354 6000+ $0.33 12000+ $0.318 More pricing

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,200 Further stock expected to ship on Jun 21, 2015
  • Per the manufacturer, more stock expected week of 7/27/15

Customers Also Bought