Low

1.5KE120A-E3/54 - 

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 102 V, 165 V, DO-201, 2 Pins

1.5KE120A-E3/54 - TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 102 V, 165 V, DO-201, 2 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1.5KE120A-E3/54
Newark Part No.:
05R5936
Product Range
TRANSZORB 1.5KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
TRANSZORB 1.5KE Series
:
Unidirectional
:
102V
:
165V
:
DO-201
:
2Pins
:
114V
:
126V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 175°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,191 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/6/19
$0.16 $ 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.61
10 + $0.485
25 + $0.446
50 + $0.407
100 + $0.368
250 + $0.336
500 + $0.304
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.