Low

VISHAY  1.5KE10A-E3/4  TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 8.55 V, 14.5 V, DO-201, 2 Pins

VISHAY 1.5KE10A-E3/4
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1.5KE10A-E3/4
Newark Part No.:
78K0806
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Power Dissipation Pd:
Product Range:
TRANSZORB 1.5KE Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
8.55V
Clamping Voltage Vc Max:
14.5V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
9.5V
Breakdown Voltage Max:
10.5V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor