Low

VS-MBRB2080CTPBF - 

Schottky Rectifier, 80 V, 20 A, Single, TO-263, 2 Pins, 800 mV

VS-MBRB2080CTPBF - Schottky Rectifier, 80 V, 20 A, Single, TO-263, 2 Pins, 800 mV

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-MBRB2080CTPBF
Newark Part No.:
63J7944
Product Range
VS-MB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VS-MBRB2080CTPBF is a centre-tap Schottky Rectifier optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. It features high-purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in switching power supplies, converters, free-wheeling diodes and reverse battery protection.
  • High frequency operation
  • Guard-ring for enhanced ruggedness and long term reliability
  • Halogen-free
  • AEC-Q101 qualified

Applications

Power Management, Automotive, Industrial

Product Information

:
80V
:
20A
:
Single
:
TO-263
:
2Pins
:
800mV
:
850A
:
150°C
:
VS-MB Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.46 $ 2.46
Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $2.46
2500 + $2.27
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.