Low

VISHAY  VS-30BQ100PBF  Schottky Rectifier, 100 V, 3 A, Single, DO-214AB, 2 Pins, 790 mV

VISHAY VS-30BQ100PBF
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-30BQ100PBF
Newark Part No.:
19K8508
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The VS-30BQ100PBF is a surface-mount Schottky Rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. The Q series Schottky rectifier features very low forward voltage drop, high frequency operation and guard ring for enhanced ruggedness and long term reliability.
  • 0.5A Repetitive avalanche current
  • 115pF Typical junction capacitance
  • 3nH Typical series inductance

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
3A
Diode Configuration:
Single
Diode Case Style:
DO-214AB
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
790mV
Forward Surge Current Ifsm Max:
800A
Operating Temperature Max:
175°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Power Management
  • Industrial

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Schottky Rectifier, 100 V, 3 A, Single, DO-214AB, 2 Pins, 790 mV

VISHAY

3,250 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.02 50+ $0.884 100+ $0.806 250+ $0.721 More pricing

Buy
VS-30BQ100HM3/9AT

S - SMC- 3

VISHAY

0

Price for: Each

3500+ $0.311 5000+ $0.282

Buy
VS-30BQ100-M3/9AT

Schottky - SMC-e3

VISHAY

0

Price for: Each (Supplied on Full Reel)

3500+ $0.351

Buy