Low

VS-25TTS12PBF - 

Thyristor, 1.2 kV, 45 mA, 16 A, 25 A, TO-220AB, 3 Pins

VS-25TTS12PBF - Thyristor, 1.2 kV, 45 mA, 16 A, 25 A, TO-220AB, 3 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-25TTS12PBF
Newark Part No.:
30K6022
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VS-25TTS12PBF is a 16A Silicon Controlled Rectifier (SCR) designed for medium power switching and phase control applications. This thyristor uses glass passivation technology for reliable operation up to 125°C junction temperature.
  • Input rectification (soft start)
  • Standard recovery rectifier
  • Single SCR diode variation
  • Halogen-free
  • Meets MSL-1, per J-STD-020, LF maximum peak of 260°C
  • Designed and qualified according JEDEC®-JESD 47

Applications

Power Management, Signal Processing

Product Information

:
1.2kV
:
45mA
:
16A
:
25A
:
TO-220AB
:
3Pins
:
300A
:
100mA
:
2V
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

630 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$1.01 $ 1.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.72
10 + $2.26
25 + $2.09
50 + $1.92
100 + $1.75
500 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.