Low

VS-1N5817 - 

Schottky Rectifier, 20 V, 1 A, Single, DO-204AL, 2 Pins, 450 mV

VS-1N5817 - Schottky Rectifier, 20 V, 1 A, Single, DO-204AL, 2 Pins, 450 mV

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-1N5817
Newark Part No.:
03H7374
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VS-1N5817 is a Schottky Barrier Rectifier with matte tin-plated lead and an UL94V-0 flammability-rated molded compound case. It is suitable for use in low voltage high frequency inverters and freewheeling applications.
  • Guard ring for overvoltage protection (OVP)
  • Very small conduction losses
  • Extremely fast switching
  • Low forward voltage drop
  • High frequency operation
  • 14V Maximum RMS voltage
  • 20V Maximum DC blocking voltage
  • 24V Maximum non-repetitive peak reverse voltage

Applications

Power Management, Safety

Product Information

:
20V
:
1A
:
Single
:
DO-204AL
:
2Pins
:
450mV
:
25A
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.324 $ 0.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.324
10 + $0.217
25 + $0.18
50 + $0.142
100 + $0.119
500 + $0.099
1000 + $0.084
2500 + $0.076
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.