VISHAY  40TPS12APBF  Thyristor, 1200 V, 150 mA, 35 A, 55 A, TO-247AC, 3

VISHAY 40TPS12APBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 98K9159
  • Manufacturer Part No 40TPS12APBF

Product Specifications, Documents & More


  • Current It av: 35A
  • Gate Trigger Current Max, Igt: 150mA
  • Gate Trigger Voltage Max Vgt: 2.5V
  • Holding Current Max Ih: 150mA
  • MSL: -
  • No. of Pins: 3
  • On State RMS Current IT(rms): 55A
  • Operating Temperature Max: 125°C
  • Peak Non Rep Surge Current Itsm 50Hz: 500A
  • Peak Repetitive Off-State Voltage, Vdrm: 1.2kV
  • SVHC: To Be Advised
  • Thyristor Case Style: TO-247AC

Availability

Availability:  444

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.67 $11.67

Buy

Price

Quantity List Price
1 - 49 $11.67
50 - 99 $10.55
100 - 249 $9.71
250 - 499 $8.95
500+ $8.37
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
30K6045
VS-40TPS12APBF

VS-40TPS12APBF

VISHAY

Thyristor, 1.2 kV, 150 mA, 35 A, 55 A, TO-247AC, 3

524 

Price for: Each 1

1+ $4.51 10+ $3.61 50+ $3.39 100+ $3.17

Buy

see cut-off times

 
Check more stock
  • 400 Further stock expected to ship on Mar 7, 2016
  • More stock available week commencing 3/28/16

Associated Products


Customers Also Bought