Low

VISHAY  40TPS08  Thyristor, 800 V, 150 mA, 35 A, 55 A, TO-247AC, 3 Pins

VISHAY 40TPS08
Technical Data Sheet (164.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 40TPS08 is a 35A 3-pin phase control Silicon Controlled Rectifier, designed for medium power switching and phase control applications. The glass passivation technology used has reliable operation up to 125°C junction temperature. Low Igt parts available. Typical applications are in input rectification (soft start) and these products are designed to be used with Vishay HPP input diodes, switches and output rectifiers.
  • High voltage
  • High power

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
800V
Gate Trigger Current Max, Igt:
150mA
Current It av:
35A
On State RMS Current IT(rms):
55A
Thyristor Case Style:
TO-247AC
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
500A
Holding Current Max Ih:
150mA
Gate Trigger Voltage Max Vgt:
2.5V
Operating Temperature Max:
125°C
Product Range:
-
Thyristor Case:
TO-247AC
MSL:
-
Operating Temperature Min:
-40 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

Thyristor, 1.2 kV, 150 mA, 35 A, 55 A, TO-247AC, 3 Pins

VISHAY

579 in stock

Price for: Each

1+ $5.50 10+ $4.95 25+ $4.51 100+ $4.07 More pricing

Buy

Thyristor, 800 V, 150 mA, 35 A, 55 A, TO-247AC, 3 Pins

VISHAY

0

Price for: Each

250+ $2.50

Buy