Low

VISHAY FOIL RESISTORS  Y40535K00000J0L  Trimmer Potentiometer, Through Hole, 5 kohm, 250 mW, ± 5%, 1240W Series, 21 Turns, Through Hole

VISHAY FOIL RESISTORS Y40535K00000J0L
Manufacturer Part No:
Y40535K00000J0L
Newark Part No.:
39T1717
Product Range
1240W Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Track Resistance:
5kohm
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
1240W Series
No. of Turns:
21Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 10ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.